
POWER ADHESIVES 342/12/200 Adhesive, Cable Tec, Hot Melt, Stick, White, 0.5 kg
Power Adhesives 342/12/200 technical specifications.
| Package/Case | 200 |
| Material | EVA |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 0.5kg |
| RoHS | Compliant |
Download the complete datasheet for Power Adhesives 342/12/200 to view detailed technical specifications.
No datasheet is available for this part.
