
POWERCONNECTIONS CP1B BLACK European 2-Pin to UK Converter Plug - Quick Fit
Sign in to ask questions about the Power Connections CP1BBLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Connections CP1BBLACK technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 8A |
| Fuse Current | 3A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Power Connections CP1BBLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
