
POWERCONNECTIONS PL00231 PLUG, CONVERTER, EURO
Sign in to ask questions about the Power Connections PL00231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Connections PL00231 technical specifications.
| Current Rating | 5A |
| Fuse Current | 3A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | ECP |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Power Connections PL00231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
