Conn Inlets M 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Power Dynamics 42R01-7222 technical specifications.
| Type | Inlet |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
No datasheet is available for this part.