This unfiltered power entry module features a 3-contact design with a maximum operating temperature of 120°C and a maximum current rating of 15A. It has a maximum voltage rating of 250V and is designed for flange mount applications. The module is a single-port device with a straight body orientation and is terminated using solder.
Power Dynamics 42R02-7221 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
Download the complete datasheet for Power Dynamics 42R02-7221 to view detailed technical specifications.
No datasheet is available for this part.