Mains Power Connector, 20A, 250VAC, Male, Solder Terminal,
Checking distributor stock and pricing after the page loads.
Power Dynamics 42R07-1121 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | 42R07 |
| Contact Finish Termination | NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |