42R07 Series Gray 16 Amp 2 mm Snap-In Panel Mount Terminal Width IEC Connector
Sign in to ask questions about the Power Dynamics 42R07-3121-200-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Dynamics 42R07-3121-200-D3 technical specifications.
| Lead Free | Lead Free |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics 42R07-3121-200-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.