Mains Power Connector, 10A, 250VDC, Female and Male, Solder Terminal, ROHS COMPLIANT
Power Dynamics 44R01-2131-150 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE AND MALE |
| Manufacturer Series | 44R01 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Power Dynamics 44R01-2131-150 to view detailed technical specifications.
No datasheet is available for this part.