The 44R02-6111-250 is an 18-contact F-panel mount power connector from Power Dynamics. It features a straight body orientation and solder termination method. The connector is designed for panel mounting and has a terminal pitch of 7mm. It can handle a maximum current rating of 15A and a maximum voltage rating of 250V. The operating temperature range is between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Outlet |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Number of Ports | 6 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |