Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Sign in to ask questions about the Power Dynamics DC-001-E-ORPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Dynamics DC-001-E-ORPN technical specifications.
| Gender | Female |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Power Dynamics DC-001-E-ORPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.