Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Power Dynamics PJ-8P8C-1-50B5 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | ABS GLASS FILLED NYLON/PBT/POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (50) |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.