
Power Integrations CAP007DG technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 825V |
| Input Current | 21.7uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 230V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CAPZero™ |
| Series Resistance | 300kR |
| Type | Integrated Circuit (IC) |
| Voltage Rating | 230V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations CAP007DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
