The CAPZero IC from Power Integrations is a surface-mount device with a SOIC package, suitable for operating temperatures between 0°C and 105°C. It has a low input current of 21.7uA and is compliant with RoHS regulations. The IC is available in tape and reel packaging with 2500 units per package.
Power Integrations CAP007DG-TL technical specifications.
| Package/Case | SOIC |
| Input Current | 21.7uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAPZero™ |
| Type | Integrated Circuit (IC) |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations CAP007DG-TL to view detailed technical specifications.
No datasheet is available for this part.