
Power Integrations CAP008DG-TL technical specifications.
| Package/Case | SOIC |
| Input Current | 21.7uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAPZero™ |
| Type | Integrated Circuit (IC) |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations CAP008DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.