
The CAPZero IC is a specialized analog IC from Power Integrations, available in a 2500-piece tape and reel package. It features a surface mount package and operates within a temperature range of 0°C to 105°C. The IC is RoHS compliant and has an input current of 21.7uA.
Power Integrations CAP016DG-TL technical specifications.
| Package/Case | SOIC |
| Input Current | 21.7uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAPZero™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations CAP016DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.