
The CAP300DG is an 8-terminal dual-SOP analog IC from Power Integrations. It operates over a temperature range of -10°C to 105°C and features a compact 3.9mm x 4.9mm package. This IC is designed for specialized applications and is suitable for use in a variety of analog circuits.
Power Integrations CAP300DG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations CAP300DG to view detailed technical specifications.
No datasheet is available for this part.