The CAP300DG-TL is an 8-terminal SOP specialized IC from Power Integrations. It operates within a temperature range of -10°C to 105°C. The device features a dual terminal position and is packaged in a R-PDSO-G8 package. The IC has a width of 3.9mm and a length of 4.9mm.
Power Integrations CAP300DG-TL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations CAP300DG-TL to view detailed technical specifications.
No datasheet is available for this part.