
Power Integrations DAK-16A technical specifications.
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Output Power | 2.75W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Series | LinkSwitch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.