
Power Integrations DAK-34 technical specifications.
| Lead Free | Not Applicable |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Series | TOPSwitch®-GX |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations DAK-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.