Power Integrations DAK-68A technical specifications.
| Lead Free | Not Applicable |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Packaging | Box |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-68A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.