
Power Integrations DAK-71A technical specifications.
| Lead Free | Not Applicable |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Packaging | Box |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-71A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
