Power Integrations DAK-85 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 330mA |
| Output Power | 2W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | LinkSwitch®-LP |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.