
Power Integrations DAK-89 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 322mA |
| Output Power | 2W |
| Output Voltage | 6.2V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | LinkSwitch®-XT |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.