
Power Integrations DAK-93 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1.07A |
| Output Power | 32W |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PeakSwitch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.