
Power Integrations DPA422GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Supply Current | 1.1mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA422GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.