
Power Integrations DPA422GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Voltage | 220V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA422GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
