
Power Integrations DPA423GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Power | 13W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Voltage - Output 1 | 220V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA423GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
