
Surface mount switching regulator, voltage-mode control, featuring a maximum switching frequency of 425kHz. This integrated circuit offers a single output with a voltage of 220V and a maximum output current of 6A, supporting up to 13W of output power. Operating within a wide temperature range of -40°C to 150°C, it is designed for surface mounting and comes in a PDSO8, SMD-8 package. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Power Integrations DPA423GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 16V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 13W |
| Output Voltage | 220V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Voltage - Output 1 | 220V |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA423GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
