
Switching regulator, voltage-mode, featuring 1.75A output current and 13W output power. Operates with a maximum switching frequency of 425kHz and provides a single 220V output. Encased in a lead-free, RoHS compliant DIP-8 package for through-hole mounting. Extended operating temperature range from -40°C to 150°C.
Power Integrations DPA423PN technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Power | 13W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Voltage - Output 1 | 220V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA423PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
