
Power Integrations DPA423R technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DPA-Switch® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations DPA423R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
