
Power Integrations DPA423SN technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA423SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.