
The DPA424GN is a DC/DC controller from Power Integrations with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 75V and a minimum input voltage of 16V. The device is RoHS compliant and features a surface mount package with a width of 6.6mm and a length of 9.83mm.
Power Integrations DPA424GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 35W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA424GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
