
Surface mount switching regulator, voltage-mode control, featuring a 3.5A current capability and a maximum switching frequency of 425kHz. This integrated circuit operates within a wide input voltage range of 16V to 75V, supporting a single output up to 220V and delivering up to 35W of output power. Designed for flyback topology, it offers a broad operating temperature range from -40°C to 150°C and is packaged in SMD-8 (PDSO8) on tape and reel. This RoHS compliant component is lead-free.
Power Integrations DPA424GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 35W |
| Output Voltage | 220V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA424GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
