
Power Integrations DPA424PN technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 220V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 35W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPA-Switch® |
| Topology | Flyback |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA424PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.