The DPA424SN is a DC/DC controller from Power Integrations, operating within a temperature range of -40°C to 125°C. It features a single output and can handle up to 70W of output power. This lead-free device is available in a surface mount package, packaged in quantities of 50 in rail/Tube packaging.
Power Integrations DPA424SN technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 70W |
| Output Voltage | 220V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DPA-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DPA424SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.