
Power Integrations LCS700HG technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2A |
| Max Supply Current | 5.2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperLCS™ |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LCS700HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
