
Surface mount switching regulator IC for AC-DC conversion, operating from 85V to 265V AC input. Features a single 12V output with 63mA current capability and a maximum duty cycle of 72%. Integrated fault protection includes over-temperature and short-circuit safeguards. This component offers a 70kHz maximum switching frequency and is packaged in SOIC for tape and reel distribution.
Power Integrations LNK302DN-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 63mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 260uA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK302DN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
