The LNK304D is an 8-channel DC/DC controller IC from Power Integrations, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. The LNK304D is a single-function device, compliant with automotive temperature grade requirements.
Power Integrations LNK304D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK304D to view detailed technical specifications.
No datasheet is available for this part.