
Surface mount switching regulator IC, 12V output voltage, 170mA output current, operating from 85-265V AC input. Features a maximum switching frequency of 70kHz, 72% maximum duty cycle, and a low 200µA supply current. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.65mm height. Operates across a wide temperature range of -40°C to 150°C. Supports Buck-Boost and Flyback topologies.
Power Integrations LNK304DN technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 170mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 200uA |
| Topology | Buck-Boost, Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK304DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
