
The LNK304P is a Buck-Boost/Flyback controller from Power Integrations, featuring a duty cycle of 69%. It is designed for use in through-hole mounting and operates over a temperature range of -40°C to 150°C. The device offers fault protection against over temperature and short circuit conditions. It is available in a plastic DIP-8 package and is not RoHS compliant.
Power Integrations LNK304P technical specifications.
| Package/Case | DIP |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK304P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
