
Surface mount switching regulator IC with 12V output voltage and 175mA output current. Features a maximum switching frequency of 70kHz, 69% duty cycle, and 9V operating voltage. Offers over-temperature and short-circuit fault protection, operating across an AC input voltage range of 85V to 265V. Designed for buck-boost and flyback topologies, this RoHS compliant component is supplied in tape and reel packaging.
Power Integrations LNK305GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 175mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Supply Current | 68uA |
| Topology | Buck-Boost, Flyback |
| Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK305GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
