
Surface mount switching regulator IC for AC/DC power conversion. Features a 72% maximum duty cycle, 1.4A current capability, and 70kHz switching frequency. Operates from 85V to 265V AC input with a 12V output voltage and 360mA output current. Integrated fault protection includes over-temperature and short-circuit capabilities. Packaged in SOIC, this lead-free component is RoHS compliant and suitable for a wide operating temperature range of -40°C to 150°C.
Power Integrations LNK306DN technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Outputs | 1 |
| Output Current | 360mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK306DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
