Automotive-grade switching regulator IC featuring a 7-terminal DUAL configuration within an R-PDSO-G7 package. Operates across a wide temperature range from -40°C to 125°C, with dimensions of 3.9mm width and 4.9mm length. This integrated circuit offers a single power management function.
Power Integrations LNK3204D-TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK3204D-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.