Power Integrations LNK353G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LinkSwitch®-HF |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK353G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.