
Power Integrations LNK353PN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 63% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-HF |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK353PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
