
Surface mountable switching regulator with a flyback topology, operating from 85V to 265V AC input. Features a maximum switching frequency of 140kHz, adjustable output voltage up to 5.8V, and a maximum output current of 375mA. This lead-free component offers a maximum duty cycle of 60% and a maximum power dissipation of 2.8W, suitable for operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK362GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 60% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Current | 375mA |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK362GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
