
Switching regulator IC for flyback topology, featuring adjustable output voltage up to 6V and 330mA output current. Operates from 85-265V AC input with a maximum switching frequency of 140kHz and a 60% duty cycle. Includes over-temperature and short-circuit fault protection. Packaged in a through-hole DIP form factor with a maximum power dissipation of 2.8W.
Power Integrations LNK362PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 60% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 2.6W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 300uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK362PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
