
Power Integrations LNK363DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK363DG to view detailed technical specifications.
No datasheet is available for this part.