
Surface mount switching regulator for flyback topology, featuring a 750mA output current and adjustable 5.8V output voltage. Operates from 85V to 265V AC input with a maximum 60% duty cycle and 140kHz switching frequency. Housed in a PDSO7 SMD-8/7 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 150°C and a maximum power dissipation of 7.5W.
Power Integrations LNK363GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 60% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 250uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK363GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
