
The LNK363GN-TL is a DC/DC controller from Power Integrations, operating within a temperature range of -40°C to 150°C. It features a maximum power dissipation of 7.5W and a maximum supply voltage of 265V AC. The device is RoHS compliant and available in a SMD/SMT package. It has a low supply current of 250uA and a maximum duty cycle of 60%. The LNK363GN-TL is part of the LinkSwitch-XT series.
Power Integrations LNK363GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK363GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
